Reference Only
204522-2
D-Sub MIL Spec Connectors 104POS RECEPTACLE
Datasheet
204522-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 104 Position | |
| Number of Rows | 5 Row | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Shell Size | 6 | |
| Series | 90 | |
| Packaging | Bulk | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,21 € | 56,21 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes