Reference Only
2120747-2
Terminals MAG-MATE Slim Line with Multispring
Datasheet
2120747-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Magnet Wire | |
| Series | Slim Line | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30.000
On Order
30.000 expected 19-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 30.000 / Multiples: 30.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,202 € | 6.060,00 € | |
| 0,20 € | 12.000,00 € | |
| 0,198 € | 23.760,00 € | |
| 0,196 € | 52.920,00 € | |
| 0,17 € | 86.700,00 € |
Need more?
Sign in to add notes