Reference Only
215309-4
End of Life
Headers & Wire Housings REC ASSY 2X4P VERT HV-100
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMPMODU HV-100 | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Green | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.392In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 184 / Multiples: 184)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 314,64 € | |
| 1,58 € | 872,16 € | |
| 1,51 € | 1.667,04 € | |
| 1,44 € | 3.179,52 € | |
| 1,40 € | 6.182,40 € | |
| 1,37 € | 12.099,84 € | |
| 1,35 € | 17.884,80 € | |
| 1,33 € | 35.239,68 € |
Need more?
Sign in to add notes