Reference Only
215460-4
Headers & Wire Housings FOB 4 POS SIDE ENTRY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 4 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Micro-MaTch | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,226 € | 2.825,00 € | |
| 0,222 € | 5.550,00 € | |
| 0,219 € | 10.950,00 € | |
| 0,216 € | 21.600,00 € | |
| 0,213 € | 53.250,00 € | |
| 0,21 € | 105.000,00 € |
Need more?
Associated Parts

Headers & Wire Housings 4 POS HOUSING

Headers & Wire Housings MOW 04P 28 AWG

Headers & Wire Housings MOW 04P 28 AWG

Headers & Wire Housings MOB 4 POS VERT

Headers & Wire Housings MOB 4 POS VERT
My Notes
Sign into see notes.