Reference Only
2176082-7
Wirewound Resistors - Through Hole 100 OHM 5% 3W
Datasheet
2176082-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | EP | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | EP3WS100RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
146.000In Stock
50.000 expected 14-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,14 € | 140,00 € | |
| 0,139 € | 278,00 € | |
| 0,13 € | 390,00 € | |
| 0,124 € | 620,00 € | |
| 0,123 € | 984,00 € | |
| 0,121 € | 3.025,00 € | |
| 0,118 € | 5.900,00 € | |
| 0,113 € | 11.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes