Reference Only
2176330-1
Thick Film Resistors - SMD CRGP 2010 10R 1%
Datasheet
CRGP2010F10R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGP2010F10R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,073 € | 292,00 € | |
| 0,072 € | 576,00 € | |
| 0,071 € | 852,00 € | |
| 0,071 € | 3.692,00 € | |
| 0,07 € | 8.400,00 € | |
| 0,069 € | 16.560,00 € | |
| 0,069 € | 41.400,00 € | |
| 0,068 € | 81.600,00 € |
Need more?
Sign in to add notes