Reference Only
2176330-6
Thick Film Resistors - SMD 27 OHM1.25W 1%
Datasheet
2176330-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRGP2010F27R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,092 € | 368,00 € | |
| 0,086 € | 1.032,00 € | |
| 0,084 € | 2.352,00 € | |
| 0,082 € | 4.264,00 € | |
| 0,08 € | 9.600,00 € | |
| 0,079 € | 18.960,00 € | |
| 0,077 € | 46.200,00 € | |
| 0,075 € | 90.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes