Reference Only

2178127-1

Ethernet Cables / Networking Cables 2mtr Unshlded Cable assy Cldspltr

Manufacturer:

Mfr Part:
2178127-1

TTI Part:
2178127-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End AMRJ 21
Connector End A Pin Count10 Position
Connector End BMRJ 21
Connector End B Pin Count10 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Wire Gauge - AWG26 AWG
ShieldingUnshielded
PackagingBulk
Voltage Rating50 V, 150 V
Current Rating1.5 A, 5 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeEthernet Cables / Networking Cables
SeriesCloudsplitter
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes