Reference Only
2178127-4
Ethernet Cables / Networking Cables 25mtr Unshlded Cable assy Cldspltr
Datasheet
2178127-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | MRJ 21 | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | MRJ 21 | |
| Connector End B Pin Count | 10 Position | |
| Gender | Male / Male | |
| Cable Length | 25 m (82.021 ft) | |
| Wire Gauge - AWG | 26 AWG | |
| Shielding | Unshielded | |
| Packaging | Bulk | |
| Voltage Rating | 50 V, 150 V | |
| Current Rating | 1.5 A, 5 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | Cloudsplitter | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |