Reference Only

2294415-2

Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O HDR TYPE II TRAY

Manufacturer:

Mfr Part:
2294415-2

TTI Part:
2294415-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSMD/SMT
Current Rating500 mA
Voltage Rating60 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesINDUSTRIAL MINI I/O
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3.000 / Multiples: 100)
Quantity Unit PriceExt. Price
2,31 €6.930,00 €
2,03 €12.180,00 €
2,00 €24.000,00 €
1,95 €52.650,00 €
Need more?

My Notes

Sign into see notes.