Reference Only
2315856-6
Automotive Connectors MSD,PLUG HSG ASSY,630A,V0
Datasheet
2315856-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Plug (Male) | |
| Color | Orange | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Current Rating | 630 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 750 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8471500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,55 € | 6.414,75 € | |
| 141,14 € | 7.621,56 € | |
| 139,74 € | 28.926,18 € | |
| 138,36 € | 62.262,00 € | |
| 136,99 € | 138.085,92 € |
Need more?
Sign in to add notes