Reference Only
2316531-7
Pushbutton Switches - Industrial AV19 SPL 3A MOVING RING R&G 12V
Datasheet
AV1911EA12Q04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Switch Function | ON - OFF | |
| Mounting Style | Panel Mount | |
| Packaging | Box | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Part # Aliases | AV1911EA12Q04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,59 € | 1.359,00 € | |
| 13,46 € | 13.460,00 € | |
| 13,32 € | 26.640,00 € | |
| 13,19 € | 65.950,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes