Reference Only
2317017-2
Terminals PCON21,TERMINAL,UNSLD,CB,90DEG
Datasheet
2317017-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Automotive | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Tray | |
| Current Rating | 382 A | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
528In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,62 € | 374,88 € | |
| 15,18 € | 728,64 € | |
| 15,03 € | 1.082,16 € |
Need more?
Sign in to add notes