Reference Only
2323101-5
Automotive Connectors 5P,TAB0.5X0.4,HEADER ASSY,90
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 5 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | PicoMQS | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.100 / Multiples: 620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,62 € | 5.022,00 € |
Need more?
Sign in to add notes