Reference Only
2347091-1
Automotive Connectors 2MM HM MALE CONNECTOR COL 8
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Packaging | Tube | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 900 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,53 € | 3.177,00 € | |
| 3,42 € | 6.156,00 € | |
| 3,39 € | 12.204,00 € | |
| 3,35 € | 18.090,00 € | |
| 3,32 € | 35.856,00 € | |
| 3,29 € | 82.908,00 € |
Need more?
Sign in to add notes