Reference Only
2355148-2
Automotive Connectors SLEEVE,IPT 3P SHIELDING
Datasheet
2355148-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Shield | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Material | Steel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Automotive Connector EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,503 € | 10.060,00 € |
Need more?
My Notes
Sign into see notes.