Reference Only
2355153-3
Automotive Connectors WIRE COVER,IPT HD
Datasheet
2355153-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Orange | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | +180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | IPT HD Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,91 € | 5,46 € | |
| 0,84 € | 8,40 € | |
| 0,84 € | 21,00 € | |
| 0,83 € | 41,50 € | |
| 0,82 € | 82,00 € | |
| 0,81 € | 243,00 € | |
| 0,80 € | 480,00 € | |
| 0,80 € | 960,00 € |
Need more?
Sign in to add notes