Reference Only
2355153-4
Automotive Connectors ISO HS WIRE COVER 70SQMM ,IPT HD
Datasheet
2355153-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Color | Orange | |
| Packaging | Box | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Protective Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,645 € | 64,50 € | |
| 0,597 € | 179,10 € | |
| 0,568 € | 340,80 € | |
| 0,541 € | 649,20 € | |
| 0,482 € | 4.338,00 € |
Need more?
My Notes
Sign into see notes.