Reference Only
2358664-2
Automotive Connectors CCS2 Left Flap Assembly
Datasheet
2358664-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Inlet Cover | |
| Color | Black | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polybutylene terephthalate (PBT) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,40 € | 39,40 € | |
| 38,95 € | 194,75 € | |
| 34,32 € | 343,20 € | |
| 32,89 € | 822,25 € | |
| 29,64 € | 1.778,40 € | |
| 28,60 € | 3.432,00 € | |
| 28,22 € | 5.079,60 € | |
| 27,94 € | 8.382,00 € |
Need more?
Sign in to add notes