Reference Only
2366494-4
Automotive Connectors 48POS,HYBRID,SOC HSG ASSY,SLD,COD D
Datasheet
2366494-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 48 Position | |
| Gender | Socket (Female) | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,56 € | 1.256,00 € | |
| 12,43 € | 2.486,00 € | |
| 12,29 € | 7.374,00 € | |
| 12,16 € | 10.944,00 € | |
| 12,03 € | 21.654,00 € | |
| 11,90 € | 42.840,00 € |
Need more?
Sign in to add notes