Reference Only
2371017-1
Automotive Connectors 2P,IPT,RING TONGUE HSG ASSY,SLD
Datasheet
2371017-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Ring Tongue Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,02 € | 433,44 € | |
| 5,95 € | 856,80 € | |
| 5,88 € | 2.116,80 € | |
| 5,82 € | 2.933,28 € | |
| 5,75 € | 5.796,00 € | |
| 5,68 € | 11.450,88 € |
Need more?
Sign in to add notes