
2371242-1
Terminals CU ALLOY,INNER FERRULE,ICT CVE
Datasheet
2371242-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Inner Ferrule | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,403 € | 40,30 € | |
| 0,336 € | 168,00 € | |
| 0,327 € | 327,00 € | |
| 0,30 € | 750,00 € | |
| 0,289 € | 1.445,00 € | |
| 0,287 € | 2.870,00 € | |
| 0,28 € | 4.200,00 € |
Need more?
Sign in to add notes