
2371244-2
Automotive Connectors SWS,DIA 4MM,ICT CVE
Datasheet
2371244-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Gender | Receptacle (Female) | |
| Color | Red | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Single Wire Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,673 € | 5,38 € | |
| 0,661 € | 165,25 € | |
| 0,653 € | 653,00 € | |
| 0,646 € | 1.615,00 € | |
| 0,638 € | 3.190,00 € | |
| 0,631 € | 5.521,25 € | |
| 0,624 € | 10.920,00 € | |
| 0,617 € | 21.595,00 € |
Need more?
Sign in to add notes