Reference Only
2379921-1
Automotive Connectors 21POS,AMP MCP 2.8,REC HSG ASSY,UNSLD
Datasheet
2379921-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black, Yellow | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Contact Type | Receptacle | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Length | 43.3 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Type | MCP Receptacle Housing Assembly | |
| Voltage Rating | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 432 / Multiples: 432)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,39 € | 1.032,48 € | |
| 2,36 € | 2.039,04 € | |
| 2,32 € | 3.006,72 € | |
| 2,29 € | 5.935,68 € | |
| 2,26 € | 11.715,84 € | |
| 2,23 € | 23.120,64 € |
Need more?
Sign in to add notes