Reference Only
2388168-1
New Product
Automotive Connectors TPA REC HSG,4POS,AMP MCP 6.3/4.8K
Datasheet
2388168-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Description/Function | Automotive Connector Locks & Position Assurance, Terminal Position Assurance (TPA) for Use with MCP 4 Position Housing | |
| Flammability Rating | UL 94 HB | |
| Material | Nylon | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,107 € | 321,00 € | |
| 0,106 € | 636,00 € | |
| 0,105 € | 2.835,00 € | |
| 0,104 € | 5.304,00 € | |
| 0,103 € | 10.506,00 € |
Need more?
My Notes
Sign into see notes.