Reference Only
2388171-1
New Product
Automotive Connectors 4POS,5.8X0.8,TAB HSG,UNSLD,COD A
Datasheet
2388171-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 8 mm (0.315 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Housing Gender | Pin (Male) | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 450)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,547 € | 492,30 € | |
| 0,542 € | 731,70 € | |
| 0,522 € | 2.583,90 € | |
| 0,51 € | 6.196,50 € | |
| 0,486 € | 29.305,80 € |
Need more?
My Notes
Sign into see notes.