Reference Only
2388378-5
Terminals PCB BATTERY POWER TERMINAL REC
Datasheet
2388378-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Solder | |
| Gender | Female | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7.500 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,254 € | 1.905,00 € | |
| 0,252 € | 13.230,00 € | |
| 0,249 € | 26.145,00 € | |
| 0,247 € | 50.017,50 € |
Need more?
My Notes
Sign into see notes.