
2389578-1
Automotive Connectors 34POS,AMP SUPERSEAL 1.0MM,SOC HSG ASSY
Datasheet
2389578-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 34 Position | |
| Pitch | 1 mm (0.039 in) | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.550 / Multiples: 510)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,68 € | 17.034,00 € | |
| 6,61 € | 33.711,00 € | |
| 6,54 € | 66.708,00 € |
Need more?
Sign in to add notes