Reference Only
2390840-2
Automotive Connectors PIN, DIA8.0 CONTACT ASSY_120mm2 with Ag
Datasheet
2390840-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Termination Style | Wire Leads | |
| Contact Plating | Silver | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Insulation | Not Insulated | |
| Length | 98 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,05 € | 1.227,60 € |
Need more?
My Notes
Sign into see notes.