Reference Only
2395226-1
New Product
Headers & Wire Housings 40P GI2.5, TPA, FLIP-N-LOK
Datasheet
2395226-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | FLIP-N-LOK | |
| Application | Power | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,271 € | 54,20 € | |
| 0,228 € | 273,60 € | |
| 0,222 € | 532,80 € | |
| 0,22 € | 792,00 € | |
| 0,213 € | 1.278,00 € | |
| 0,194 € | 2.095,20 € |
Need more?
Sign in to add notes