Reference Only
2396236-9
Coded Rotary Switches MRSSH 1.27 SS SD GRA 10 T-H POST TUB
Datasheet
MRSSH4DG10THT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Actuator | Rotary | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Packaging | Reel | |
| Actuator Style | Screwdriver, Flush | |
| Current Rating | 20 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Rotary Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Part # Aliases | MRSSH4DG10THT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.600 / Multiples: 3.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,04 € | 14.544,00 € | |
| 4,00 € | 28.800,00 € | |
| 3,96 € | 42.768,00 € | |
| 3,92 € | 98.784,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes