Reference Only
2445859-3
New Product
Automotive Connectors 36POS,HYBRID,SOC HSG ASSY,SLD,COD C
Datasheet
2445859-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 36 Position | |
| Color | Green | |
| Series | NTSeal | |
| Packaging | Bulk | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,87 € | 1.387,00 € | |
| 13,73 € | 2.746,00 € | |
| 12,65 € | 7.590,00 € | |
| 12,52 € | 11.268,00 € | |
| 12,39 € | 22.302,00 € | |
| 12,25 € | 44.100,00 € |
Need more?
Sign in to add notes