Reference Only
2465651-1
Headers & Wire Housings QP 6.5 PLUG HOUSING, 2P
Datasheet
2465651-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6.5 mm (0.256 in) | |
| Number of Rows | 2 Row | |
| Contact Plating | Tin | |
| Application | Wire-to-Board, Power | |
| Wire Gauge | 22 AWG to 16 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Flammability Rating | UL 94V-0 | |
| Housing Color | Orange | |
| Housing Gender | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 122,40 € | |
| 0,095 € | 228,00 € | |
| 0,091 € | 546,00 € | |
| 0,09 € | 4.320,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes