Reference Only
2489542-2
Buzzers & Audio Indicators - Industrial BUZZER 24VAC/DC
Datasheet
2489542-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Voltage Rating | 24 VAC/24 VDC | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Height | 65.9 mm | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,21 € | 2.163,00 € | |
| 7,13 € | 4.278,00 € | |
| 7,05 € | 10.575,00 € | |
| 6,97 € | 20.910,00 € | |
| 6,89 € | 35.139,00 € |
Need more?
Sign in to add notes