Reference Only
2492672-5
Pushbutton Switches - Industrial PUSH BUTTON FLUSH BLACK
Datasheet
2492672-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | (ON) - (OFF) | |
| Voltage Rating AC | 230 VAC | |
| Current Rating | 6 A, 10 A | |
| Termination Style | Wire Lead | |
| IP Rating | IP65 | |
| Housing Material | Polyamide (PA) | |
| Actuator Style | Flush | |
| Color | Black | |
| Contact Plating | Silver | |
| Height | 37 mm | |
| Length | 30.6 mm | |
| Life | 500000 Cycles | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Pushbutton Switches | |
| Subcategory | Switches | |
| Type | Push Button | |
| Width | 30.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,64 € | 1.056,00 € | |
| 2,32 € | 3.712,00 € | |
| 2,30 € | 7.360,00 € | |
| 2,28 € | 13.680,00 € |
Need more?
Sign in to add notes