Reference Only
2496107-1
New Product
Automotive Connectors PIN CONN CVR,48POS,HYBRID,LG PLUG NTS
Datasheet
2496107-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Cap | |
| Number of Positions | 48 Position | |
| Color | Black | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,29 € | 6,58 € | |
| 2,50 € | 125,00 € | |
| 2,38 € | 238,00 € | |
| 2,23 € | 557,50 € | |
| 2,21 € | 884,00 € | |
| 2,12 € | 1.696,00 € | |
| 2,00 € | 2.400,00 € | |
| 1,98 € | 3.960,00 € |
Need more?
Sign in to add notes