Reference Only
2497137-1
Terminals 250 TAB HOLDER. 2P.12MM THT R-A
Datasheet
2497137-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminal | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Tray | |
| Current Rating | 1.5 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 VAC | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 51.480 / Multiples: 78)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 70.527,60 € |
Need more?
Sign in to add notes