Reference Only
284443-4
Automotive Connectors COVER + LEVER FOR 12 POS M.Q.S
Datasheet
284443-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover Assembly | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Black | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Description/Function | MQS, Automotive Connector Caps & Covers | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.800 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 1.422,00 € | |
| 0,78 € | 12.636,00 € | |
| 0,77 € | 23.562,00 € | |
| 0,76 € | 46.512,00 € |
Need more?
Sign in to add notes