Reference Only
284513-3
Pluggable Terminal Blocks 3 POS TERMI-BLOK HDR 900 POL.
Datasheet
284513-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 3.81 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 11 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,80 € | 640,00 € | |
| 0,724 € | 1.158,40 € | |
| 0,716 € | 4.009,60 € | |
| 0,708 € | 7.363,20 € | |
| 0,70 € | 14.000,00 € | |
| 0,692 € | 21.036,80 € | |
| 0,684 € | 34.473,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG STAC 3,8
Sign in to add notes