Reference Only
284853-2
Automotive Connectors 12 POS FEMALE CONNECTOR ASS'Y
Datasheet
284853-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 4.2 mm, 4.65 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Height | 25.6 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 37.7 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 VDC | |
| Width | 21 mm | |
| Wire Gauge Range | 13 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,49 € | 1.490,00 € | |
| 1,47 € | 2.940,00 € | |
| 1,45 € | 5.800,00 € | |
| 1,43 € | 11.440,00 € | |
| 1,41 € | 22.560,00 € |
Need more?
Sign in to add notes