Reference Only
284869-3
Automotive Connectors 8 P. MICRO QUADLOCK SYSTEM PIN CONN. KIT
Datasheet
284869-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Height | 28.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 16.7 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 VDC | |
| Width | 13.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,727 € | 1.090,50 € | |
| 0,72 € | 10.800,00 € | |
| 0,713 € | 21.390,00 € | |
| 0,706 € | 42.360,00 € |
Need more?
My Notes
Sign into see notes.