Reference Only
292231-3
Headers & Wire Housings 1.5 MINI CT SGL V SMT W/O BOSS
Datasheet
292231-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Type | Pin (Male) | |
| Current Rating | 2 A | |
| Housing Color | Natural | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,278 € | 6.950,00 € | |
| 0,276 € | 13.800,00 € | |
| 0,273 € | 27.300,00 € | |
| 0,27 € | 67.500,00 € | |
| 0,268 € | 134.000,00 € | |
| 0,265 € | 198.750,00 € |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings RCPT 3 POS WHT MINI CRIMP 1.5mm

TE Connectivity
Headers & Wire Housings RCPT 3 POS GRY MINI 1.5mm
My Notes
Sign into see notes.