Reference Only
3-1105100-1
End of Life
Heavy Duty Power Connectors PIN CONTACT AG 1.5 HE/HA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Contacts | |
| Current Rating | 16 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Tradename | HTS | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
3.460In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,20 € | 12,00 € | |
| 1,16 € | 58,00 € | |
| 1,00 € | 100,00 € | |
| 0,99 € | 148,50 € | |
| 0,88 € | 440,00 € | |
| 0,83 € | 830,00 € | |
| 0,79 € | 1.975,00 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools INSERTION TOOL EWZG-RSZ

Extraction, Removal & Insertion Tools EXTRACTION TOOL AWZG-HE-Q5-RSZ
Sign in to add notes