Reference Only
3-1415358-1
Industrial Relays 6A, 48VDC 4 Form C(CO) PCB MNT
Datasheet
PT581048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Industrial Relay | |
| Type | General Purpose Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Coil Resistance | 3.072 kOhms | |
| Coil Current | 15.6 mA | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | PT | |
| Length | 28 mm | |
| Width | 29 mm | |
| Height | 22.5 mm | |
| Packaging | Bulk | |
| Current Rating | 6 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,34 € | 3.085,00 € | |
| 12,21 € | 6.105,00 € | |
| 12,08 € | 12.080,00 € |
Need more?
My Notes
Sign into see notes.