Reference Only
3-1462037-1
High Frequency / RF Relays SIGNAL RELAY DPDT 2A 4.5V
Datasheet
IM42GR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Gull Wing Lead | |
| Maximum Switching Current | 2 A | |
| Coil Type | Latching | |
| Power Consumption | 100 mW | |
| Series | IM Relay | |
| Packaging | Reel | |
| Coil Current | 22.17 mA | |
| Coil Resistance | 203 Ohms | |
| Mounting Style | SMD/SMT | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 2.960,00 € | |
| 1,45 € | 8.700,00 € | |
| 1,43 € | 14.300,00 € | |
| 1,40 € | 36.400,00 € | |
| 1,38 € | 69.000,00 € | |
| 1,36 € | 136.000,00 € | |
| 1,33 € | 332.500,00 € |
Need more?
Available Regional Inventory
11.000 available now at tti.com
Sign in to add notes