Reference Only

3-1904022-2

End of Life
Automotive Relays AUTO RELAY SPDT 30A 12V

Manufacturer:

Mfr Part:
V23234A1001X036-EV-100

TTI Part:
3-1904022-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPDT-NO)
Contact Current Rating50 A
Coil Resistance85 Ohms
Switching Voltage24 VDC
Mounting StylePlug In
Contact MaterialSilver (Ag)
Length28.5 mm
Width28.5 mm
Height26 mm
PackagingBulk
Coil TerminationQuick Connect
Coil TypeNon-Latching
Contact TerminationQuick Connect
Power Consumption1.6 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes