Reference Only
3-1904117-4
Automotive Relays EC MINI RELAY 24V PLUG-IN
Datasheet
V23134J0165X537 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 70 A | |
| Coil Resistance | 268 Ohms | |
| Switching Voltage | 16 VDC | |
| Mounting Style | Socket | |
| Contact Material | Silver Nickel | |
| Length | 25.9 mm | |
| Width | 25.9 mm | |
| Height | 24.9 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 2.5 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | V23134J0165X537 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,76 € | 999,60 € | |
| 4,56 € | 1.915,20 € | |
| 4,37 € | 2.753,10 € | |
| 4,32 € | 4.536,00 € |
Need more?
Sign in to add notes