Reference Only
3-520106-2
Terminals TAB 16-14 AWG Reel of 1400
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Nylon | |
| Length | 21.72 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 13.26 mm | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
112.000
On Order
112.000 expected on from 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.600 / Multiples: 1.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,222 € | 1.243,20 € | |
| 0,219 € | 2.452,80 € | |
| 0,216 € | 6.048,00 € | |
| 0,212 € | 21.369,60 € | |
| 0,209 € | 105.336,00 € | |
| 0,206 € | 206.494,40 € |
Need more?
Associated Parts

Punches & Dies DIE SET 16-14 AWG

Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14
Sign in to add notes