Reference Only
3-520107-2
Terminals TAB 16-14AWG BULK .250 x .032
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Push-In | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 425 | |
| Packaging | Bulk | |
| Insulation Material | Nylon | |
| Length | 21.72 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Width | 13.26 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.800In Stock
18.000 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,237 € | 23,70 € | |
| 0,233 € | 116,50 € | |
| 0,23 € | 230,00 € | |
| 0,227 € | 340,50 € | |
| 0,224 € | 672,00 € | |
| 0,22 € | 1.100,00 € | |
| 0,217 € | 2.170,00 € | |
| 0,214 € | 3.210,00 € |
Need more?
Associated Parts

Punches & Dies DIE SET 16-14 AWG

Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14

Crimpers / Crimping Tools TOOL FRAME W/OUT DIE
Sign in to add notes