Reference Only
3-520132-2
Terminals FLAG RECP 16-14 REEL Reel of 2100
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Color | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Length | 16.05 mm | |
| Material | Brass | |
| Mounting Angle | Right Angle | |
| Mounting Style | Push-In | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Series | 250 FASTON | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Tradename | FASTON | |
| Type | Receptacle | |
| Voltage Rating | 600 V | |
| Width | 14.73 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96.600In Stock
735.000 expected on from 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.100 / Multiples: 2.100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,171 € | 359,10 € | |
| 0,168 € | 705,60 € | |
| 0,166 € | 1.045,80 € | |
| 0,163 € | 1.369,20 € | |
| 0,16 € | 1.680,00 € | |
| 0,158 € | 3.318,00 € |
Need more?
Associated Parts

Punches & Dies DIE SET 16-14 AWG
Sign in to add notes